Qorvo QPB8896 Amplifier ICs

Qorvo QPB8896 Amplifier ICs are GaAs pHEMT RF balanced amplifier ICs that operate as a return path amplifier capable of supporting FDx and DOCSIS 3.1 applications. The QPB8896 amplifier ICs are designed to provide a low-noise, high-gain operation for 5MHz to 700MHz interfaces. These amplifier ICs use a 5V power supply to provide lower power dissipation. The Qorvo QPB8896 Amplifier ICs operate at -40°C to 85°C temperature range.

Features

  • 5MHz to 700MHz operating frequency range
  • 5V operating supply voltage
  • 25dB (typical) high gain
  • SOIC-8 exposed pad
  • 1.8dB low noise figure

Specifications

  • 275mA (typical) supply current (IDD)
  • 25dB (typical) full bandwidth gain
  • -40°C to +85°C operating temperature range

Applications

  • Head end CMTS equipment
  • Post amp for return path optical receivers
  • Full duplex upstream
  • DOCSIS 3.1 optical nodes

QPB8896 Package Outline

Qorvo QPB8896 Amplifier ICs
發佈日期: 2018-11-16 | 更新日期: 2023-02-02