Qorvo QPA0017 25W GaN Power Amplifiers

Qorvo QPA0017 25W GaN Power Amplifiers are high-power packaged Ku-Band MMIC devices fabricated using Qorvo's 0.15µm GaN-on-SiC production process (QGaN15). The QPA0017 targets the 13.75GHz to 14.5GHz Satcom band while providing 12.5W of linear power with third-order intermodulation distortion products of 25dBc. The QPA0017 delivers output powers up to 25W with 30dB of small-signal gain and 35% power-added efficiency. The operating frequency can extend from 12.75GHz to 15.35GHz if desired. The QPA0017 is fully matched to 50Ω with DC-grounded I/O ports for optimum ESD performance, and on-chip blocking capacitors follow the DC grounds on the input and output ports. 100% DC and RF tested, the Qorvo QPA0017 is ideal for supporting communications and radar applications in both commercial and military markets.

Features

  • 13.75GHz to 14.5GHz frequency range
  • 12.75GHz to 15.35GHz extended frequency range
  • 41dBm linear POUT
  • 44dBm POUT (PIN = 13dBm)
  • 35% PAE (PIN = 13dBm)
  • -25dBc IM3 (POUT_TOTAL = 41dBm)
  • 30dB small signal gain
  • 24V operating supply voltage
  • 340mA operating supply current
  • Bias
    • VD = 24V
    • IDQ = 340mA
    • VG = -2.3V typical range
  • 7.5mm x 6.0mm x 2.4mm QFN package dimensions
  • Lead-free and RoHS-compliant

Applications

  • Communications
  • Radar
發佈日期: 2023-12-04 | 更新日期: 2023-12-07