Qorvo PAC22140 智能BMS,配備32kB快閃記憶體和8kB SRAM

Qorvo PAC22140 Smart Battery Monitoring System (BMS) with 32kB Flash and 8kB SRAM monitors 10-series to 20-series Li-ion, Li-polymer, and LiFePO4 battery packs. The PAC22140 integrates a fully programmable 50MHz 32-bit Arm® Cortex® M0 microcontroller and includes cell balancing, monitoring, and protection for the battery packs. The module provides access to multiple analog and digital peripherals required to manage high-cell-count battery packs. These include a programmable-gain differential amplifier, a 10-bit SAR ADC, and multiple 16-bit Sigma-Delta ADCs for current and voltage sensing. A single-supply 145V buck DC/DC controller generates a 5V system rail to power the PAC22140, and an integrated charge pump supports the charge and discharge FET drivers.

Qorvo PAC22140智慧BMS採用9mm x 9mm、60腳位QFN封裝,適用於輕巧型的電池監控應用,例如電動交通運輸、園藝工具、電動工具,以及廣泛的工業電池管理。支援的序列介面包括UART/SPI和I2C/SMBus。

特點

  • 完全可編程的50MHz Arm Cortex M0,內建32kB快閃記憶體
  • 可監控及平衡10至20個電池芯
  • 19V至145V輸入降壓DC/DC
  • 高電壓電荷泵,用於閘極驅動器
  • 5V/225mA穩壓器
  • CHG/DSG FET驅動器
  • 20個電池芯平衡FET (50mA)
  • 透過16位元SD ADC感測電流,含差分PGA
  • 透過16位元SD ADC感測電壓、電池芯平衡
  • 透過10位元SAR ADC感測電壓/溫度
  • 可編程2級OCP
  • 9mm x 9mm、60腳位QFN封裝,含電源焊盤
  • 環境溫度範圍 (TA):−40°C至+105°C

應用

  • 園藝工具
  • 電動工具
  • 電動交通運輸
  • 廣泛的工業電池管理

影片

功能方塊圖

結構圖 - Qorvo PAC22140 智能BMS,配備32kB快閃記憶體和8kB SRAM
發佈日期: 2023-03-10 | 更新日期: 2025-08-12