Qorvo CMD316C3 Low Noise Amplifier

Qorvo CMD316C3 Low Noise Amplifier is a broadband monolithic microwave integrated circuit (MMIC) featuring a 6GHz to 20GHz frequency range and housed in a leadless 3mm2 surface mount package. Qorvo CMD316C3 Low Noise Amplifier is ideally suited for communications systems with a small size and low power consumption. The broadband device delivers greater than 20dB of gain with a corresponding output 1dB compression point of +15dBm and a noise figure of 2dB. The CMD316C3 features a 50Ω matched design eliminating the need for external DC blocks and RF port matching.

Features

  • 6GHz to 20GHz frequency range
  • 21dB gain
  • 2dB noise figure
  • 8dB input return loss
  • 12dB output return loss
  • 900mW power dissipation
  • 15dBm P1dB output
  • 25dB IP3 output
  • 100mA supply current
  • -40°C to +85°C operating temperature range
  • 3mm x 3mm QFN package
  • Pb-free and RoHS-compliant 

Applications

  • Electronic warfare (EW)
  • Satellite communications (Satcom)
  • Test and measurement
  • Space
  • Phased arrays
  • Radar
    • C Band
    • X Band
    • Ku Band

Block Diagram

Block Diagram - Qorvo CMD316C3 Low Noise Amplifier

Package Outline

Mechanical Drawing - Qorvo CMD316C3 Low Noise Amplifier
發佈日期: 2020-06-02 | 更新日期: 2024-08-21