Pulse Electronics
Pulse Electronics是世界最大的電子元件製造商之一,也是被動式、磁性元件的領導廠商。Pulse的產品用於電腦、網路和電信、電力轉換、國防、航太和消費性電子產品。透過目錄零件和自訂設計能力,Pulse成為了全球電子OEM和CEM的完整來源。
Pulse Electronics的最新產品
-
Flexible Rogowski Coil FLRC Current Sensors
2/10/2025 Split-core design that allows direct mounting on the primary conductor without circuit interruption.
-
Sharkfin SKF Antennas
2/9/2025 Exceptional performance with a sleek, OEM look for vehicles with an IP67 rating.
-
IATF PMS9494 Current Sense Transformers
7/3/2025 Supports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.
-
L1/L2, L1/L5, & L1/L2/L5 Band Antennas
15/10/2024 Features excellent out-of-band rejection between 50dB & 80dB across LTE 5G & Wi-Fi® 6E frequencies.