RECOM Power REC10K-RW 10W Regulated DC-DC Converters
RECOM Power REC10K-RW 10W Regulated DC-DC Converters feature an industry-standard DIP24 case size and a 4:1 input ratio. These converters offer a compact design and numerous built-in protections, such as short circuit, overcurrent, and overvoltage. Specifications include up to 2A output current, 4000VDC isolation, 9VDC to 75VDC input voltage range, -40°C to +100°C operating temperature range, and 0% minimum load. Applications suitable for REC10K-RW converters from RECOM Power are industrial automation, test and measurement, home automation, datacom, and energy.Features
- Protections
- Short circuit
- Overcurrent
- Overvoltage
- ON/OFF control pin
- Compact design
- Tight regulation
Applications
- Building automation
- Home automation
- Datacom
- Telecom
- Energy
- Industrial automation
- Test and measurement
Specifications
- 4:1 input
- 10W DIP24 package
- 0% minimum load
- 9VDC to 75VDC input voltage range
- Up to 2A current rating
- 4000VDC isolation
- -40°C to +100°C operating temperature range
- 32.1mm x 20.6mm x 10.2mm dimensions
Dimensions
Additional Resources
發佈日期: 2025-09-11
| 更新日期: 2025-10-08