CUI Inc DQD6 DC-DC Converters
CUI Inc DQD6 DC-DC Converters offer up to 6W isolated output, 1500VDC isolation, and a temperature range of -40°C to +85°C. These converters feature single- and dual-regulated outputs, remote on/off control, and PCB, chassis, and DIN-rail mount options. The lineup also includes a five-pin converter with no control pin. CUI Inc DQD6 DC-DC Converters offer a range of protections, such as overvoltage, input undervoltage, short circuit, and overcurrent. The DQD6 series complies with IEC/EN 62368-1 standards, making it suitable for ITE, commercial, and industrial applications.Features
- Single- and dual-regulated outputs
- Remote on/off control
- PCB, chassis, and DIN-rail mount options
- 5-pin version with no control pin available
- Certified to IEC/EN 62368-1
- Protections
- Overvoltage
- Input undervoltage
- Short circuit
- Overcurrent
Applications
- ITE
- Commercial
- Industrial
Specifications
- Up to 6W isolated output
- 1500VDC isolation
- 9VDC to 75VDC input voltage range
- Up to 1200mA output current
- Up to 6W output power
- Up to 88% efficiency
- -40°C to +85°C temperature range
Durating Curve
Additional Resources
發佈日期: 2025-07-24
| 更新日期: 2025-11-06