CUI Inc DQD20 DC-DC Converters

CUI Inc DQD20 DC-DC Converters feature up to 20W isolated output, 1500VDC isolation, and an operating temperature range of -40°C to +85°C. The series offers an optional heatsink for enhanced thermal performance. The DQD20 converters include various protections, including overvoltage, input undervoltage, short circuit, and overcurrent. These converters feature remote on/off control, single- and dual-regulated outputs, and options for PCB, chassis, and DIN-rail mounting. CUI Inc DQD20 DC-DC Converters are certified to IEC/EN 62368-1 standards, making them suitable for ITE, commercial, and industrial applications.

Features

  • Single- and dual-regulated outputs
  • Remote on/off control
  • PCB, chassis, and DIN-rail mount options
  • Optional heatsink for enhanced thermal performance
  • Certified to IEC/EN 62368-1
  • Protections
    • Overvoltage
    • Input undervoltage
    • Short circuit
    • Overcurrent

Applications

  • ITE
  • Commercial
  • Industrial

Specifications

  • Up to 20W isolated output
  • 1500VDC isolation rating
  • 9VDC to 75VDC input voltage range
  • Up to 5000mA output current
  • Up to 20W output power
  • Up to 91% efficiency
  • -40°C to +85°C operating temperature range

Derating Curves

Performance Graph - CUI Inc DQD20 DC-DC Converters
發佈日期: 2025-07-24 | 更新日期: 2025-11-06