Schurter 4750 IEC Connector Type F Strip Blocks
Schurter 4750 IEC Connector Type F Strip Blocks are a compact panel-mount solution for intelligent power distribution unit (PDU) applications. The series is suited for use in equipment, according to IEC 60529. Schurter 4750 IEC Connector Type F Strip Blocks are configurable and offer two to seven type F outlets and an optional pre-assembled light pipe for status indication. These strip blocks provide cord retention for cordsets with V-Lock, Twylock, or P-Lock and offer color-coding in black, gray, or white.Features
- Panel mount
- Snap-in version front side (1.2mm/1.5mm/1.7mm)
- Configurable strip block with 2 to 7 type F outlets
- Cord retention for cordsets with V-Lock, Twylock, or P-Lock
- Optional pre-assembled light pipe (on L or N side) for status indication
- Solder/PCB/QC (4.8mm/6.3mm x 0.8mm)
- Configurable bus bar (L, N, PE)
- Color coding in black, gray, or white
Applications
- Intelligent PDUs
- Equipment, according to IEC/UL 62368-1
Specifications
- Ratings
- 10A/250VAC, 50Hz (IEC)
- 15A/250VAC, 60Hz (UL/CSA)
- >2kVAC dielectric strength between L-N and between L/N-PE (1min/50Hz)
- -25°C to +70°C (pin temperature) operating temperature range
- IP20 front side environmental protection, according to IEC 60529
Videos
Additional Resource
發佈日期: 2022-05-04
| 更新日期: 2022-05-11