TE Connectivity / Potter & Brumfield SSRK & SSRM Solid State Relays
TE Connectivity's (TE) Potter & Brumfield SSRK and SSRM Solid State Relays are designed for industrial applications where fast and long electrical life in switching is required. These relays feature zero-cross switching, AC or DC input control, 4000Vrms optical isolation, finger-safe (IP20) screw clamp terminals, and heat dissipation with an integrated heatsink. TE's SSRK relays have load currents of 10A, 20A, or 30A, 240VAC and 660VAC load voltage, and a -30°C to +80°C operating temperature range. TE's SSRM relays have load currents of 45A, 55A, or 65A, 48VAC-660VAC load voltage, and a -40°C to +80°C operating temperature range. The slim profile with DIN rail mounting of the relays saves cabinet space. The SSRK and SSRM relays are ideal for plastic molding machinery, professional food equipment, industrial automation, and industrial machinery.Features
- SSRK
- 22.5mm wide
- 10A, 20A, or 30A load current
- 24VAC-240VAC and 48VAC-660VAC load voltage
- -30°C to +80°C operating temperature range
- SSRM
- 45A, 55A, or 65A load current
- 48VAC-660VAC load voltage
- -40°C to +80°C operating temperature range
- 4000Vrms optical isolation
- Green LED input status indicator
- Zero-cross switching
- SCR output for heavy industrial load
- DIN rail mounting
- Allows for high heat dissipation with integrated heatsink
- Easy installation with finger-safe (IP20) screw clamp terminal for load and control
Applications
- Heating control
- Plastic molding machinery
- HVAC and refrigeration
- Professional food equipment
- Industrial automation
- Industrial machinery
Dimensions (mm)
Additional Resources
發佈日期: 2018-04-30
| 更新日期: 2025-03-13