Positronic SCBM Combo-D D-Sub Connectors

Positronic SCBM Combo-D D-Sub Connectors feature fixed size 20 and 8 removable contacts and space-flight performance. These high-performance connectors provide up to 70A current ratings and are designed for harsh environments. The series offers a variety of terminations, including cable or wire crimp and solder, straight and right-angle PCB mount. The female closed-entry signal contacts utilize Positronic's unique PosiBand® system. The SCBM series is part of the Combo-D family mixed density D-sub to mix signal / power / coax / HV and fiber optic. Positronic SCBM Combo-D D-Sub Connectors conform to GSFC S-311-P4, GSFC S-311-P10, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124. Applicable variants are qualified to GSFC and military specifications.

Features

  • High performance for use in harsh environments, including space flight
  • Size 20 fixed and size 8 removable contacts
  • Up to 70A current rating
  • Female closed-entry signal contacts utilize the PosiBand system
  • GSFC S-311-P-4/10 offers two contact engagement test options, size 20 PosiBand contacts meet the higher 40g requirements per 4.2.2.b
  • Range of signal, power, shielded, and high voltage contacts
  • Terminations include cable or wire crimp and solder, straight and right-angle PCB mount
  • Wide variety of options and accessories, including multiple mounting options
  • Applicable variants are qualified to GSFC and military specifications
  • Conforms to GSFC S-311-P4, GSFC S-311-P10, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124
  • Press-fit contacts available

Applications

  • Technology
  • Space flight
  • Aerospace and defense

Specifications

  • 5GΩ insulator resistance
  • 1000Vrms proof voltage
  • 300Vrms working voltage
  • 0.5mΩ initial contact resistance (maximum)
  • 50A contact current rating
  • -55°C to +125°C temperature range

Connector Details

Positronic SCBM Combo-D D-Sub Connectors
發佈日期: 2021-05-28 | 更新日期: 2025-06-13