Phoenix Contact VAL-SEC Type 2 Surge Protection Device
Phoenix Contact VAL-SEC-Type 2 Surge Protection Devices feature an IP20 rating and a 350VAC continuous operating voltage. The display on each connector allows for easy monitoring and has a large area below for custom writing and marking. VAL-SEC-T2 devices possess a ≤1.5kV voltage protection rating and a 20kA to 40kA discharge current range. Phoenix Contact VAL-SEC-T2 Surge Protection Device is DIN rail-mouted with a narrow footprint, allowing for installation where space is limited.Specifications
- 20kA to 40kA discharge current range
- IP20 rating
- 350VAC continuous operating voltage
- ≤1.5kV low voltage protection level
- Fuse-free use up to 315AgG
- Pluggable remote signaling contact for remote monitoring
View Results ( 36 ) Page
| 零件編號 | 規格書 | 說明 | 高度 | 寬度 |
|---|---|---|---|---|
| 2907874 | ![]() |
工業突波保護器 VAL-SEC-T2-2+0- 120DC-FM | 97.9 mm | 25.4 mm |
| 2905339 | ![]() |
工業突波保護器 VAL-SEC-T2-3C-350-FM | 97.9 mm | 37.3 mm |
| 2905340 | ![]() |
工業突波保護器 VAL-SEC-T2-3S-350-FM | 97.9 mm | 49.2 mm |
| 2907879 | ![]() |
工業突波保護器 VAL-SEC-T2-220DC-P | 46.4 mm | 11.7 mm |
| 2907878 | ![]() |
工業突波保護器 VAL-SEC-T2-120DC-P | 46.4 mm | 11.7 mm |
| 2905344 | ![]() |
工業突波保護器 VAL-SEC-T2-3C-350 | 89.9 mm | 37.3 mm |
| 2905343 | ![]() |
工業突波保護器 VAL-SEC-T2-2S-350 | 89.9 mm | 37.3 mm |
| 2905346 | ![]() |
工業突波保護器 VAL-SEC-T2-350-P | 46.4 mm | 11.7 mm |
| 2907865 | ![]() |
工業突波保護器 VAL-SEC-T2-2+0-48DC- FM | 97.9 mm | 25.4 mm |
| 2905333 | ![]() |
工業突波保護器 VAL-SEC-T2-1S-350-FM | 97.9 mm | 25.4 mm |
發佈日期: 2018-12-12
| 更新日期: 2023-03-15