Phoenix Contact TW 50 T-LOX Feed-Through Terminal Blocks

Phoenix Contact TW 50 T-LOX panel high-current feed-through terminal blocks provide a reliable and convenient conductor connection. Phoenix Contact TW 50 with T-LOX connection technology features a spring clamp that generates a programmed contact force, making the wire connection on the external side. On the internal side, the user can use either a ring-lug connection or connect directly to the bus bar. An innovative wedge allows quick attachment to the housing panel without the use of tools. Phoenix Contact TW 50 devices allow transmission of currents up to 150A and voltages up to 1000V. This Phoenix Contact series can compensate for wall thicknesses from 1mm to 5mm.

Features

  • Reliable conductor contacting thanks to programmed contact force
  • Fast and convenient conductor insertion from above
  • User-friendly operating forces for the conductor connection
  • Quick, tool-free fastening in the housing wall

Specifications

  • Up to 150A current
  • Up to 1000V (600V UL) voltage
  • 16mm2 to 50mm2 conductor cross sections
  • 1 to 6 positions
  • 1mm to 5mm wall thicknesses

Videos

發佈日期: 2015-07-30 | 更新日期: 2022-03-11