Phoenix Contact SPT 35 PCB Terminal Blocks
Phoenix Contact SPT 35 PCB Terminal Blocks allow for conductors to be connected reliably and conveniently with tool-free push-in connection. The wire exit for the SPT-35 is vertical to the PCB, making it ideal for internal device wiring. Phoenix Contact SPT 35 push-in PCB terminal block is designed for use in areas of drive technology, energy technology, automotive engineering, and power electronics.Features
- Tool-free operation with fast spring-connection technology
- Terminal block can be color-coded, labeled, or printed to prevent wiring errors
- Large range of wire sizes can be terminated
- Programmed contact force provides reliable conductor termination
Applications
- Frequency inverters
- Power supplies
- Power distribution modules
- Telecom equipment
- Charging stations
Specifications
- 14 to 2 AWG wire range
- 600V rating, 101A, UL use group B and C
- 1-5 positions
- 15mm centerline
- UL recognized component
發佈日期: 2015-12-01
| 更新日期: 2022-03-11