Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks

Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks are test disconnect terminal blocks for use in control applications such as control cabinets. These test terminal blocks serve as drop-in replacements to older UK series test disconnect blocks, and feature side entry conductors for clear wire identification. Phoenix Contact Test Disconnect Terminal Blocks feature a 1000V nominal voltage rating, 30A nominal current rating, and are suitable for wires between 20AWG and 10AWG.

Features

  • 600V voltage rating
  • 30A current rating
  • 26-10 AWG wire thickness
  • Conductor side-entry for clear marking and wire identification
  • Available in multiple colors (Gray, Blue, Red, Green and Yellow)
  • Safe actuation, test, and disconnect of CT circuits
  • Space efficient, especially in shallow control cabinets
  • Wire duct design eliminates the need to bend wires
  • Drop-in replacement for older UK series test blocks

Specifications

  • 1000V nominal voltage
  • 30A nominal current
  • 30A maximum load current rating
  • 26-10 AWG wire thickness
  • 8kV rated surge voltage
  • V0 flammability rating

Test Disconnect Terminal Blocks

Phoenix Contact PTVME 6/S Test Disconnect Terminal Blocks
發佈日期: 2022-02-08 | 更新日期: 2022-03-11