Phoenix Contact PTV Side-Entry Push-In Connection Terminal Blocks
Phoenix Contact PTV Side-Entry Push-In Connection Terminal Blocks are characterized by a lateral conductor entry that offers clear wiring. The positioning of the conductor connections makes for even clearer wiring without bending radii. This positioning also makes it easier to apply wire markings and identify connection markings. These Phoenix Contact terminal blocks are offered in a 2.5mm2 cross-section, including feed-through, -TWIN, and -QUATTRO configurations. The push-in technology uses the same orange push-button and leg-spring design as the top-entry PT series.Features
- Lateral conductor entry offers clear wiring
- Push-in technology uses the same orange push-button and leg-spring design as top-entry PT
- Member of the Clipline Complete family, utilizing the same accessories as other connection technologies
- Available in a 2.5 mm2 cross-section, including feed-through, -TWIN, and -QUATTRO configurations
- UL recognized
- Available in -PE ground versions and blue-colored options
發佈日期: 2019-10-03
| 更新日期: 2023-09-29