Phoenix Contact PTSM 0.5 Pluggable Terminal Blocks

Phoenix Contact PTSM 0.5 Pluggable Terminal Blocks offer 6A of current carrying capacity with tool-free push-in spring connections that prevent accidental disconnection. Phoenix Contact PTSM Terminal Blocks feature two positions with a pitch of 2.5mm and a rated voltage of 160V.

Features

  • 6A current-carrying capacity
  • 2.5mm pitch
  • 160V rated voltage
  • Tool-free
  • Push-in spring connection
發佈日期: 2016-04-01 | 更新日期: 2022-08-01