Phoenix Contact PLC21 Safety Coupling Relays

Phoenix Contact PLC21 Safety Coupling Relays are designed with a slim 14mm profile for applications in which panel space is a concern. Phoenix Contact PLC21 Safety Coupling Relays are suitable for high- and low-demand applications up to Safety Integrity Level 2 (SIL2) in accordance with IEC 61508 and Performance Level C (PLc) in accordance with EN ISO 13849-1. When interlinked with another PLC21, SIL3 and PLe can be realized. These cost-effective safety coupling relays provide safe coupling according to stop category 0. PLC21 offers a simple push-in or screw connection.

Features

  • Safe coupling according to stop category 0
  • Slim 14mm housing
  • Cost effective
  • Simple push-in or screw connection
  • UL, TUV Nord

Applications

  • Industrial management and automation
    • Control
    • Safety
    • I/O

Application Examples

Chart - Phoenix Contact PLC21 Safety Coupling Relays
發佈日期: 2023-10-31 | 更新日期: 2023-12-05