Phoenix Contact MCC/DMCC 2.54mm Pitch Compact PCB Connectors

Phoenix Contact MCC 0.5 and DMCC 0.5 Single and Double Row PCB Connectors offer gold-plated crimp contacts with a compact pitch of 2.54mm. The single and double-row connectors are suitable for conductor cross-sections from 0.14mm2 to 0.75mm2. With a range of 2 to 16 positions, the connectors are designed for currents up to 6A and voltages up to 160V.

The MCC and DMCC are also 100% compatible with MC and DMC headers. The connectors are ideal for use in several industries, such as lighting, building automation, security, and industrial controls. The MCC and DMCC connectors are designed around gold-plated crimp contacts.

The addition of the gold-plated crimped contacts allows for quick wire terminations, allowing users to make cost-effective cable assemblies. Loose piece contacts can be crimped with the appropriate Phoenix Contact hand tools, and contacts on the reel can be terminated quickly and easily with industry standard tooling. The Phoenix Contact hand tool is part number 1064998 (CRIMPFOX-P CC 0.75 L).

Features

  • Cost-effective crimp connection for hand, semi-automatic, or auto assembly
  • Gold-plated contacts ensure transfer quality remains stable over the long term
  • Compatible with MC and DMC headers
  • Manual and automatic crimp tools are available
  • Contacts are available on a reel for automated efficiency
  • Small component size for applications where space is limited

Applications

  • Lighting
  • Building automation
  • Security and alarms
  • Industrial controls

Specifications

  • 2.54mm pitch
  • Crimp connection
  • Spring clamp termination style
  • Up to 6A current rating
  • Up to 160V voltage rating
  • 26AWG to 18AWG wire gauge range
  • 2 to 16 positions
發佈日期: 2019-01-18 | 更新日期: 2023-08-17