Phoenix Contact KNX PCB Connectors

Phoenix Contact KNX PCB Connectors are PCB connectors in a form factor that is common for KNX communication in building automation applications. A KNX field bus communicates with system devices, sensors, and actuators via a 9.6kB/s data rate. The Phoenix Contact KNX PCB Connectors provide a tool-free, time-saving push-in connection. A defined contact force ensures long-term stable contacting. The PTS 0.5 terminal blocks connect J-Y(ST)Y installation cables with a 0.6mm and 0.8mm diameter. The PTS 0.5 allows for connections without tools via push-in connection and can be loaded with currents of up to 6A.

Features

  • Tool-free, time-saving push-in connection
  • Defined contact force ensures long-term stable contacting
  • Fast and convenient testing with an integrated test option
  • Clear contact assignments with color coding
  • Ideal for bus applications with simple, uninterrupted looping through of potentials

Applications

  • Building automation
  • Lighting
  • Heating, ventilation, and air-conditioning (HVAC)
  • Security
  • Energy management

Specifications

  • 9.6kB/s communication data rate
  • Up to 6A current
  • 0.6mm and 0.8mm cables connected
發佈日期: 2025-07-01 | 更新日期: 2025-08-21