Vishay / Sfernice P16 & PA16 Compact Knob Potentiometers
Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers feature a unique integrated design incorporating a potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the panel's backside, reducing the clearance needed to a minimum. The knobs are available in cermet or conductive plastic. Vishay / Sfernice P16 and PA16 Series Compact Panel Potentiometers are fully sealed with an IP67 ingress rating and have a lifespan of up to 50K cycles.Features
- Test according to CECC 41000 or IEC 60393-1
- Electrical laws - A: linear; L: logarithmic; F: reverse logarithmic
- High dielectric strength
- IP67 sealing level
- Compact (integrated)
- Fully sealed and panel sealed
- Up to 50K cycle lifespan
- Metallic and plastic knob options
- Lead free
- RoHS compliant
Applications
- P16 and PA16 series
- Network communication systems
- Night vision goggles
- Audio headsets
- Communication
- Remote controls
- Hot air blowers
- Air fan controls
- Industrial dashboards
- Variable frequency drives
- Electric wheelchairs
- P16F and PA16F series
- Industrial audio
- Audio headsets
- Audio amplifier
- Audio setting
- Military
- Network communication systems
- Audio headset walkie-talkies
- Industrial audio
Infographic
Mechanical Drawing
Additional Resources
Datasheets
發佈日期: 2022-05-25
| 更新日期: 2025-05-02