Micro Crystal Oven Controlled Quartz Crystal Oscillators (OCXOs)
Micro Crystal Oven-Controlled Quartz Crystal Oscillators (OCXOs) are designed to deliver high-stability frequency control and precision timing for advanced environments. These oscillators feature ultra-low phase noise, tight frequency tolerance, and excellent temperature stability. These OCXOs are available in compact and robust packages and provide low power consumption. The OCXOs operate at standard output frequencies such as 8.192MHz, 10MHz, and 16.384MHz, making them suitable for clock generation, network synchronization, and reference timing.
Features
- High stability and low aging
- Ultra-fast warm-up
- Ultra-low power consumption
- Operates in fundamental mode
- High-shock and vibration resistant
- RoHS-compliant
Applications
- Ocean bottom nodes
- Battery-operated devices
- GNSS-based synchronization systems
- Portable radio communication, inertial navigation
- Instrumentation
- Digital broadcasting
- Avionics/aerospace
- Network synchronization
- Battery-powered monitoring devices
Additional Resource
Dimensions
View Results ( 4 ) Page
| 零件編號 | 規格書 | 额定电流 | 頻率 | 頻率穩定性 | 工作電源電壓 | 輸出格式 |
|---|---|---|---|---|---|---|
| OCXOVT-AV5 10MHz | ![]() |
300 mA | 10 MHz | 0.1 PPM | 5 V | HCMOS |
| OCXO-ULP 16.384 MHZ | ![]() |
350 mA | 16.384 MHz | 0.01 PPM | 3.3 V | HCMOS |
| OCXO-ULP 8.192 MHZ | ![]() |
350 mA | 8.192 MHz | 0.01 PPM | 3.3 V | HCMOS |
| OCXOSV-CV5 10MHz | ![]() |
300 mA | 10 MHz | 0.1 PPM | 5 V | Sine Wave |
發佈日期: 2026-06-23
| 更新日期: 2026-07-09