TDK ACM12V-TL05 Common Mode Choke
TDK ACM12V-TL05 Common Mode Choke is an AEC‑Q200‑qualified common-mode choke designed for automotive DC power lines. This choke supports a rated voltage of up to 500VDC and handles currents of up to 13A with a low DC resistance of 6mΩ. The ACM12V-TL05 choke offers high impedance, typically 700Ω at 100MHz, that effectively suppresses common-mode noise. The robust design ensures reliable operation across a wide temperature range, from -40°C to 125°C, with an extended range of 150°C, including self-heating capabilities. The ACM12V-TL05 choke is ideal for multimedia devices, various power lines and electronic devices, automotive power trains, and safety applications.
Features
- AEC‑Q200‑qualified
- Rated voltage of up to 500VDC
- 13A (maximum) rated current
- 700Ω (typical) impedance at 100MHz, effectively suppresses common-mode noise
- 6mΩ (maximum) low DC resistance
- -40°C to 125°C operating temperature range (150°C if self-heating is included)
- Pb-free
- RoHS and REACH compliant
Applications
- Measures against common-mode noise in power lines for various DC power lines
- Multimedia devices and various electronic devices
- Automotive power trains and safety
Dimensions Drawing
發佈日期: 2026-01-14
| 更新日期: 2026-02-02