Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film
Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film is designed for transparent electromagnetic wave shielding and is available in a roll format with optical clear adhesive (OCA) for convenient and clean installation. This film uses proprietary microfabrication technology to achieve an ultra-fine copper mesh patterning, providing stable electromagnetic interference (EMI) shielding over a broad frequency range. The unique mesh pattern also minimizes visual scatter and moiré, addressing a typical drawback of conventional grid-type metal meshes. Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film features a polyethylene terephthalate (PET) film substrate, 2.4µm-wide copper lines with 85µm pitch on average, and a low sheet resistance of 2.6Ω/sq maximum. The thin, lightweight, and flexible film construction delivers efficient noise suppression with reduced component count and simplified integration.Features
- High transparency with outstanding EMI shielding effective across a broad frequency range
- Ultra-fine copper mesh patterning achieved with Panasonic's proprietary microfabrication technology
- Pre-applied OCA ensures convenient and clean installation
- Thin, lightweight, and flexible film format maximizes design freedom and integration flexibility
- Reduced optical diffraction
Applications
- Noise shielding
- Displays and monitors
- Industrial machinery, etc.
- Radio wave environment setup
- RFID (restriction of radio wave area)
- Wi-Fi® (anti-interference), etc.
Specifications
- PET film substrate
- Copper wiring material
- Each roll contains 128 sheets (approximately 72m)
- 2.4µm wide copper lines, 85µm pitch on average
- 2.6Ω/sq maximum sheet resistance
Wiring Pattern
Performance Graphs
發佈日期: 2025-10-22
| 更新日期: 2025-10-28