Murata Electronics AI伺服器應用解決方案
Murata Electronics提供適用於AI環境與應用的廣泛產品。由於AI要求嚴苛,工程師必須解決熱能管理、電源效率和訊號完整性等挑戰,才能跟上AI工作負載日趨複雜的步伐。Murata的這些先進、可靠的元件有助於迎頭趕上這些挑戰。這些產品專為確保AI伺服器基礎架構的最佳效能、效率與可靠性而設計,讓工程師能夠建立可隨著AI未來發展而擴充的系統。
Power
Features a 54mm width, 3.3VDC to 12VDC standby output range, and 47Hz to 63Hz frequency.
2700W高效前端電源供應器模組,可提供12VDC主輸出和12VDC待機輸出。
時序
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
2016 package uses original package technology and high-grade quartz crystal elements.
感測器
具有優異的可焊性與高穩定性,以及極佳的抗老化穩定性。
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
電容器
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
EMI
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
由於直流電阻低(0.008 mΩ 至 1.6 mΩ),用於高電流電路。
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
發佈日期: 2025-05-15
| 更新日期: 2025-12-09