Panduit PSL Series Blockout Devices
Panduit PSL Series Blockout Devices are compatible with most RJ45 openings to prevent unauthorized access to networks. These devices snap and lock securely into RJ45 openings and are released only with the removal tool, which does not interfere with adjacent jacks or hardware. The versatile design of these lock-in devices is compatible with existing Ethernet patch cords, faceplates, patch panels, and IP devices, and these blockout devices are also compatible with voice-over IP (VoIP) phones to help prevent fraudulent tampering with connectivity. Panduit PSL Series Blockout Devices are available in various colors to easily highlight ports that are restricted or designated for special purposes.Features
- Tamper-resistant
- Versatile function
- Compact, low-profile design
- Removal tool
- Color assortment
- TIA/EIA-604 FOCIS-3 compliant
Applications
- Faceplates
- VoIP phones
- IP cameras
- Zone cable boxes
- Patch panels
Associated Tool
Additional Resources
發佈日期: 2023-09-15
| 更新日期: 2025-01-08