Panduit Pan-Steel® PCS Cable Cleat Cushion Sleeves

Panduit Pan-Steel® PCS Cable Cleat Cushion Sleeves are designed for use with a metal locking strap and buckle strap cable cleats to protect against short circuit and minimize damage. These sleeves are compatible with heavy, light, super-heavy, or standard cross section ties. The PCS cushion sleeves feature a C-shaped or U-shaped channel and black-colored neoprene material. These sleeves are ideal for harsh environments and applications.

Features

  • C-shaped or U-shaped channel
  • Black-colored neoprene material
  • Compatible with heavy, light, super-heavy, or standard cross section ties
  • Available in various dimensions
  • For use with:
    • MLTLH, MLTH (PCSH-B-CR)
    • MLTS (PCSS-B-CR)
    • MLTEH, MLTSH (PCSLSH-B-CR)
    • MLTEH, MLTSH, MLTMS (PCSSH-B-CR)

Videos

發佈日期: 2025-05-02 | 更新日期: 2025-05-16