Panasonic Industry EEU-HD Electrolytic Capacitors

Panasonic Industry EEU-HD Radial Electrolytic Capacitors feature a small case size, high capacitance, and up to 50% greater capacitance values for general application usage. These capacitors help save valuable board space and offer an operating temperature range of -55°C to +105°C. Panasonic EEU-HD capacitors are ideal for industrial and home appliance applications.

Features

  • Up to 22000μF rated capacitance
  • -55°C to +105°C operating temperature range
  • 10VDC to 50VDC rated voltage range
  • 1000h to 2000h endurance at 105°C
  • 5mm x 11mm to 18mm x 35.5mm case sizes
  • RoHS compliant

Applications

  • Switching power supplies
  • Home appliances
  • General purpose

Dimensions (mm)

Mechanical Drawing - Panasonic Industry EEU-HD Electrolytic Capacitors
發佈日期: 2011-10-13 | 更新日期: 2026-08-13