Panasonic Industry ECA-M Aluminum Electrolytic Capacitors
Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.
Features
- 85°C for 2000h endurance
- Smaller than series SU
- RoHS compliant
Specifications
- Category temperature ranges:
- -40°C to 85°C
- -25°C to 85°C
- Rated voltage ranges:
- 6.3V to 100V
- 160V to 450V
- Capacitance ranges:
- 2.2µF to 22000µF
- 2.2µF to 470µF
- ±20% capacitance tolerance
發佈日期: 2010-05-06
| 更新日期: 2026-08-13