Panasonic Metal (Oxide) Film Resistors

Panasonic Metal (Oxide) Film Resistors offer a 350VAC to 1000VAC withstanding voltage range, 100kΩ maximum resistance rating, and non-flammable construction. These metal film oxide power resistors meet IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138, and RoHS standards. Panasonic Metal (Oxide) Film Resistors are 50% smaller compared to existing models and feature automatic insertion.

Features

  • Miniaturized: 50% smaller compared to existing models
  • Non-flammable
  • High reliability
  • Automatic insertion
  • RoHS compliant
  • Reference Standards: IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

Dimensions in MM

Panasonic Metal (Oxide) Film Resistors

Construction

Panasonic Metal (Oxide) Film Resistors
發佈日期: 2019-09-06 | 更新日期: 2023-08-10