Panasonic ERJ D1 & D2 Low TCR High-Power Chip Resistors

Panasonic ERJ D1 and D2 Low TCR High-Power Chip Resistors are RoHS compliant, AEC-Q200 qualified, and offer a 10Ω to 200Ω resistance range. The D1 chip resistor features a power rating of 2W, and the D2 resistor provides a power rating of 1W. These high-power chip resistors have high solder-joint reliability by wide terminal construction and are suitable for small-size, high-power current detection. Panasonic ERJ D1 and D2 Low TCR High-Power Chip Resistors are ideal for the -55° to +155°C operating temperature range. 

Features

  • Achieved High power and low TCR (±100×10–6/°C) using wide terminal electrode structure and original material
  • Suitable for small size, high-power current detection (Low TCR enables high accuracy of current detection)
  • High solder-joint reliability by wide terminal construction
  • Strong heat dissipation characteristics by wide terminal construction
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Anti-lock breaking systems
  • Air-bag systems
  • Current sensing for power supply circuits
  • Automotive electronic circuits including ECUs (Electrical Control Unit)

Specifications

  • Power rating at +70°C (W)
    • ERJD1 - 2
    • ERJD2 - 1
  • ±1, ±5 resistance tolerance
  • 10Ω to 200Ω resistance range
  • -55°C to +155°C operating temperature range

Dimensions in mm

Chart - Panasonic ERJ D1 & D2 Low TCR High-Power Chip Resistors
發佈日期: 2019-03-13 | 更新日期: 2024-03-12