Panasonic Electronic Components ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses
Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. The ERB-RD/ERB-RE/ERB-RG micro chip fuses meet UL248-14 and c-UL C22.2 safety standards.Features
- Small size
- Fast-acting and withstanding inrush current characteristics
- RoHS compliant
- Approved safety standards
- UL248-14 : File No. E194052
- c-UL C22.2 No.248-14 : File No.E194052
Construction
Dimensions
發佈日期: 2016-11-08
| 更新日期: 2024-08-27