Panasonic Industry ERA-8A Metal Thin Film Chip Resistors
Panasonic ERA-8A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in case size 1206 and feature low current noise, excellent linearity, and a 0.25W power rating at +85°C. Panasonic ERA-8A series has a 150V limiting element voltage, a maximum overload voltage of 300V, and covers a resistance range from 10Ω to 1MΩ.
Features
- AEC-Q200 qualified
- 0.25W power rating at +85°C
- 1206 case size
- 10Ω to 1MΩ resistance range
- 300V maximum overload voltage
- High reliability, accuracy, and performance
- Low current noise with excellent linearity
- RoHS-compliant
- -55°C to +155°C operating temperature range
Construction
Power Derating Curve
發佈日期: 2018-12-14
| 更新日期: 2026-08-13