Panasonic Electronic Components EEF-TZ Aluminum Organic Polymer Capacitors

Panasonic EEF-TZ Aluminum Organic Polymer Capacitors are surface-mount capacitors with 5500 hours of endurance at +135°C and a rated voltage of 2V. These capacitors feature a dissipation factor of ≤2 times the initial limit and a DC leakage current of ≤3 times the initial limit, making them ideal for high-temperature and long-life requirements. The EEF-TZ capacitors offer low ESR, a wide ripple current range of 6300mA rms to 10,200mA rms, and a maximum product height of 2.3mm. Panasonic EEF-TZ Aluminum Organic Polymer Capacitors are suitable for AI servers, 5G base stations, and industrial equipment, and for noise reduction and smoothing voltage in ASIC, CPU, and GPU power lines.

Applications

  • 5G base stations
  • Network equipment and devices
  • Servers
  • AI servers
  • Accelerators
  • Industrial equipment
  • Noise Reduction and Smoothing Voltage 
    • ASIC power lines
    • CPU power lines
    • GPU power lines

Specifications

  • 3mΩ to 9mΩ ESR
  • 5500 hours of endurance at +135°C
  • 560µF capacitance rating
  • 6300mA rms to 10,200mA rms ripple current range
  • 2.3mm maximum product height
  • -55°C to +135°C operating temperature range
  • Halogen free
  • RoHS compliant
發佈日期: 2023-10-04 | 更新日期: 2024-03-07