Panasonic Industrial Devices PAN9019 & PAN9019A Wi-Fi® 6 Dual Wireless Modules

Panasonic Industrial Devices PAN9019 and PAN9019A Series Wi-Fi® 6 Dual Band 2.4GHz to 5GHz and BLUETOOTH® 5.4® Modules are wireless radio modules with integrated Bluetooth BDR/EDR/Low Energy (LE). These modules are designed for highly integrated and cost-effective applications requiring high data rates and low power consumption. The PAN9019 and PAN9019A feature integrated power management, a dual-core CPU, 802.11i security standard support, and high-speed data interfaces. The modules provide a combination of Wi-Fi, Bluetooth, and 802.15.4 wireless connectivity, allowing for high-throughput applications and enhanced flexibility. Panasonic Industrial Devices PAN9019 and PAN9019A Series Wi-Fi 6 Dual Band 2.4GHz to 5GHz and Bluetooth 5.4 Modules are available in an M.2 form factor for use with host processors as an evaluation tool using an M.2 Key E socket.

Features

  • Dual-band 2.4GHz to 5GHz 802.11a/b/g/n/ac/ax Wi-Fi, Bluetooth, and 802.15.41 combo module
  • Supports WPA3 security
  • Secured boot and firmware
  • 802.11e quality of service supported for multimedia application
  • IEEE 802.11ax, 1x1 spatial stream with up to 600Mbps data rate
  • OFDMA (UL/DL) and MU-MIMO (UL/DL)
  • Bluetooth 5.4 (LE and long range)
  • WCI-2- and 5-wire PTA coexistence interfaces
  • SDIO 3.0, high-speed UART, and SPI2 for host processor connection general interfaces
  • OS driver support for RTOS, Linux, and Android
  • Available in M.2 form for evaluation with host processor using an M.2 Key E socket

Applications

  • IoT
  • Industrial IoT
  • Smart homes
  • Smart TVs
  • Gateways
  • Handheld wireless systems

Specifications

  • PAN9019
    • NXP IW611 WLAN 2.4GHz and 5GHz, Bluetooth single-chip solution inside
  • PAN9019A
    • NXP IW612 WLAN 2.4GHz and 5GHz, Bluetooth and 802.15.4 single-chip solution inside
  • 15.3mm x 12mm x 2.5mm SMT package size
  • -98dBm Rx sensitivity at IEEE 802.11b
  • IEEE 802.11ax 20MHz, 40MHz, 80MHz channel bandwidth
  • 1.8V to 3.3V power supply range
  • -40°C to +85°C operating temperature range

Videos

PAN9019 Block Diagram

Block Diagram - Panasonic Industrial Devices PAN9019 & PAN9019A Wi-Fi® 6 Dual Wireless Modules

Package Outline

Mechanical Drawing - Panasonic Industrial Devices PAN9019 & PAN9019A Wi-Fi® 6 Dual Wireless Modules
發佈日期: 2024-07-08 | 更新日期: 2025-10-31