Marktech Optoelectronics UVC LEDs & Starboards
Marktech Optoelectronics UVC LEDs and Starboards are powerful far UV-C emitting devices with 235nm and 255nm peak wavelengths. These LEDs are mounted on the starboards and feature both domed and flat lenses. The UVC LEDs and starboards come in a 5mm x 5mm seam-welded surface mount package designed for applications requiring high output power and efficiency. These LEDs and starboards feature 100mA forward current, low power dissipation, 60° and 120° viewing angle. Typical applications include UV curing, air and water disinfection, DNA protein analysis, and gas sensing.Features
- 235nm and 255nm peak wavelengths
- 5mm x 5mm seam welded surface mount package
- Hermetically sealed package
- High output power
- Silanna safe
Applications
- UV curing
- Air and water disinfection
- DNA protein analysis
- Gas sensing
Dimensions Diagram
View Results ( 8 ) Page
| 零件編號 | If - 順向電流 | Vf - 順向電壓 | 照明色彩 | 視角 |
|---|---|---|---|---|
| MTSM2550HSD-UVS | 20 mA | 5.6 V | Ultraviolet | 60 deg |
| MTSM2350HSD-UVS | 20 mA | 5.8 V | Ultraviolet | 60 deg |
| MTSM2350HSF-UVS | 20 mA | 5.8 V | Ultraviolet | 120 deg |
| MTSM2550HSF-UVS | 20 mA | 5.6 V | Ultraviolet | 120 deg |
| MTSM2350HSD-UV | 20 mA | 5.8 V | Ultraviolet | 60 deg |
| MTSM2350HSF-UV | 20 mA | 5.8 V | Ultraviolet | 120 deg |
| MTSM2550HSD-UV | 20 mA | 5.6 V | Ultraviolet | 60 deg |
| MTSM2550HSF-UV | 20 mA | 5.6 V | Ultraviolet | 120 deg |
發佈日期: 2024-04-29
| 更新日期: 2024-05-28