TE Connectivity LUMAWISE Endurance N Poke-In Dimming Receptacles

TE Connectivity's (TE) LUMAWISE Endurance N Poke-In Dimming Receptacles are designed for street lighting and improve ingress protection from internal blind mounting features. These receptacles create manufacturing efficiencies that improve luminaire profitability, and they require no interstitial cabling due to direct wiring from the receptacle to the driver. Waste is reduced when using Endurance N receptacles because unused positions 6 and 7 do not need to be cut and terminated. TE LUMAWISE Endurance N Poke-In Dimming Receptacles are suitable for roadway lighting, street and area lighting, commercial outdoor lighting, and photocontrols.

Features

  • Poke-in wire termination
  • Available in 7 and 3 positions
  • Flat for orientation and positioning in luminaires
  • High-contrast housing to aid marking identification
  • DALI contact identification marks
  • Colored gasket to aid hole alignment
  • Mechanical stop to reduce chances of gasket overtightening
  • Asymmetric coring on front face for jigging poka-yoke

Applications

  • Commercial outdoor lighting
    • Car parks
    • Stations
    • Car dealerships
  • Street and area lighting
  • Roadway lighting
  • Photocontrols

Specifications

  • IK09 impact resistance
  • IP66 from integrated gasket, with control device in place
  • ANSI C136.41 form factor
  • Copper alloy power contacts
  • Power contacts
    • 12A maximum current rating
    • 480VAC/DC voltage rating
  • Signal contacts
    • 1.5A maximum current rating
    • 30VAC/DC voltage rating
  • 19mm height above the luminaire
  • 18.4mm height below the luminaire
  • 64.3mm diameter
  • Glass-filled PBT housing with UL 94V-0 flammability
  • Wire gauge size
    • 0.75mm2 to 1.5mm2 (18AWG to 16AWG) power contacts
    • 0.5mm2 to 0.75mm2 (20AWG to 18AWG) signal contacts

Videos

View Results ( 2 ) Page
零件編號 規格書 說明 定位數
2439396-1 2439396-1 規格書 照明連接器 DIM RECPT,LUMAWISE ENDURANCE N POKEIN 7P 1 Position
2439396-2 2439396-2 規格書 照明連接器 DIM RECPT,LUMAWISE ENDURANCE N POKEIN 3P 7 Position
發佈日期: 2024-11-15 | 更新日期: 2025-02-13