Ledil DALINE-10 Dark Light Solutions

Ledil DALINE-10 Dark Light Solutions deliver low-glare illumination. These solutions are designed for seamless compatibility with the LINDA-10 platform. The DALINE-10 solutions feature a miniature linear design with a 12.5mm width and are RoHS compliant. These dark light solutions combine sophistication with efficiency and are ideal for architectural lighting designs where compact, elegant, and low-glare lighting is essential. The DALINE-10 solutions are used in applications such as wooden ceilings, under-cabinet displays, cove lights, acoustic panels, and mini-track systems.

The one DALINE-10 set includes two lenses and one shade. The DALINE-10-SHD1 shades include a short position pin and are optimized for 0.8mm thick profiles. The DALINE-10-SHD2 shades include a long position pin and are optimized for 1.6mm thick profiles. The DALINE-10 linear lenses are made of PMMA material and come in various beam options.

Ledil DALINE-10 Dark Light Solutions

Features

  • Miniature linear design with 12.5mm width
  • Deliver low-glare illumination
  • Optimized for 1717 Chip Scale Package (CSP) LEDs and compatible with up to 2835 Mid-Power (MP) LEDs
  • DALINE-10-M:
    • ~30° medium beam
    • 279.5mm x 12.5mm dimensions
  • DALINE-10-W:
    • ~40° wide beam
    • 139.5mm x 9.4mm dimensions
  • DALINE-10-O:
    • ~25 + 60° oval beam
    • 279.5mm x 12.5mm dimensions
  • Compatible with the LINDA-10 platform
  • RoHS compliant

Applications

  • Wooden ceilings
  • Under-cabinet displays
  • Cove lights
  • Acoustic panels
  • Mini-track systems
發佈日期: 2024-02-28 | 更新日期: 2024-06-18