Ledil DARCY-4X1 LED Lighting Assemblies
Ledil DARCY-4X1 LED Lighting Assemblies deliver sophisticated, low-glare lighting for luminaires up to 1 ft long. These linear, compact optics are crafted to exceed the expectations of the demanding scenarios. The DARCY-4X1 dark light optics feature four high-performing TINA-Y lenses paired with a sleek black 4X1 shade. The TINA-Y lenses offer six beam patterns, from spot to oval, making DARCY ideal for a variety of architectural lighting needs. These lighting assemblies with their outstanding optical control and optimization for high-power LEDs, deliver an elegant visual experience. The 4X1 configuration and compact design of DARCY make it versatile and adaptable to various fixture lengths, making them ideal for luminaires up to one foot long. The DARCY-4X1 assemblies are optimized for 3535 and compatible with up to 5050 HP LED packages. Typical applications include architectural lighting, decorative lighting, and indoor lighting.The DARCY-CLIP-A installation clip is used for fastening DARCY lenses with screws. This clip exhibits 22.1mm x 7mm with 8.3mm height.
Features
- Dark light solution for superior architectural lighting with HP LEDs
- Superior optical control combined with high aesthetics
- One optic features four lenses paired with sleek black beams
- Multiple installation options
- Offers unprecedented versatility and adjustability (selection of six beams, intensity, and expandability)
- Optimized for 3535 and compatible with up to 5050 HP LEDs for perfect light quality, even with narrow beams
Applications
- Architectural lighting
- Decorative lighting
- Indoor lighting
- Landscape lighting
Selection of Beams
Videos
Application Example
發佈日期: 2024-09-18
| 更新日期: 2024-09-30