ams OSRAM SPL S1L90H 1-Channel SMT Laser

ams OSRAM SPL S1L90H 1-Channel SMT Laser is suited for short laser pulses from 1ns to 50ns and 907nm laser wavelength. This SMT laser features a 3B corrosion robustness class, a 1-channel pulsed laser module, and an SMT device. The SPL S1L90H SMT laser operates at 65W peak output power, 20A forward current, and a -40°C to 85°C temperature range. This SMT laser is ideally used in 3D sensing, access control, security, and robotics.

Features

  • 3B corrosion robustness class
  • 1-channel pulsed laser module
  • SMT device

Specifications

  • 65W typical peak output power
  • 75W maximum peak output power
  • 20A maximum forward current
  • 50ns maximum pulse width
  • 0.3A threshold current
  • 7nm spectral bandwidth
  • 9V typical operating voltage
  • 125°C maximum junction temperature
  • -40°C to 85°C operating temperature range
  • -40°C to 100°C storage temperature range

Applications

  • 3D sensing
  • Access control and security
  • Appliances and tools
  • Factory automation
  • Home and building automation
  • Robotics

Dimension Diagram

Mechanical Drawing - ams OSRAM SPL S1L90H 1-Channel SMT Laser
發佈日期: 2023-03-03 | 更新日期: 2023-08-10