Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays

Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays are LEDs that use AlInGaP chip technology. The gray top surface and white segments provide optimum contrast. This device is available in common cathode and common anode configuration. To facilitate easy pick-and-place assembly, the LED displays are packed in tape and reel form. Broadcom HDSM-201x and HDSM-203x Surface-Mount Display applications include industrial, consumer, home appliance, medical, and office automation.

Features

  • 0.2in. digit height
  • Excellent character appearance
  • Available in common cathode and common anode
  • Uses AlInGaP chip technology
  • Display available in yellow, green, and red
  • Level 3 moisture sensitivity level
  • RoHS compliant

Applications

  • Industrial
  • Consumer
  • Home appliance
  • Medical
  • Office automation
View Results ( 6 ) Page
零件編號 規格書 說明
HDSM-201C HDSM-201C 規格書 LED 顯示器及配件 S4,SMT PCB,0.2S,AlInGaP RedCA
HDSM-201F HDSM-201F 規格書 LED 顯示器及配件 S4,SMT PCB,0.2S,AlInGaPYellowCA
HDSM-203C HDSM-203C 規格書 LED 顯示器及配件 S4,SMT PCB,0.2S,AlInGaP RedCC
HDSM-203F HDSM-203F 規格書 LED 顯示器及配件 S4,SMT PCB,0.2S,AlInGaPYellowCC
HDSM-203H HDSM-203H 規格書 LED 顯示器及配件 S4,SMT PCB,0.2S,AlInGaPGreenCC
HDSM-201H HDSM-201H 規格書 LED 顯示器及配件 S4,SMT PCB,0.2S,AlInGaPGreenCA
發佈日期: 2023-05-19 | 更新日期: 2023-06-02