Molex

Molex相信建立連接的變革能力。作為連接器解決方案的全球領先供應商,Molex帶來了卓越的工程技術、值得信賴的關係,以及對品質和可靠性的無與倫比的承諾,以幫助各行業客戶改善生活。Molex擁有超過80年的歷史,提供世界一流的設計、製造和10萬多種創新產品組合。Molex不僅開發解決方案,而且還為生活建立連接。
-
Molex Premo-Flex 15036 FFC / FPC JumpersDeliver ultra-flexible, superior-retention connections that support compact routing and mating.20/2/2026 -
Molex Micro-Fit+ OCP M-PIC 12V ConnectorsSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.27/1/2026 -
Molex Chip Attenuators & TerminationsDesigned to reduce the attenuation at elevated temperatures, providing the optimal response.17/11/2025 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.27/10/2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.12/9/2025 -
Molex 側向連接器Side-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.1/9/2025 -
Molex Premo-Flex SlimStack FFC/FPC JumpersUtilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.29/8/2025 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.28/4/2025 -
Molex OTS Mini-Fit BMI Cable AssembliesProvides up to 13A current per circuit and high-power delivery for demanding applications.11/4/2025 -
Molex Pico-EZmate High-Current OTS Cable AssembliesDesigned to deliver up to 5A current with 1.8mm pitch.17/3/2025 -
Molex MMC電纜組件Helps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.10/2/2025 -
Molex MXMag 2x1 Magnetic JacksFeature 125V maximum voltage, 750 maximum mating cycles, and 0.1A maximum current per contact.10/12/2024 -
Molex OTS Micro-Fit+ PCIe CEM5 Cable AssembliesOffers a 3mm pitch, dual row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths.27/11/2024 -
Molex OTS Micro-Fit+ 3mm-Pitch Cable AssembliesHandles up to 8.5A of current to support demanding applications within a small footprint.25/11/2024 -
Molex Premo-Flex Hot Bar Solder FFC JumpersOffer improved mechanical strength and deliver excellent electrical performance.8/11/2024 -
Molex MX-DaSH線對線連接器系統Combines power and ground circuits and high-speed data connection into one connector system.29/10/2024 -
Molex 高速FAKRA-Mini (HFM) 互連系統專為現代車輛架構的需求量身打造的緊湊的高性能解決方案。7/10/2024 -
Molex MLX Coaxial CableDual-shielded design improves flexibility and reduces signal loss over long distances.7/10/2024 -
Molex MicroBeam連接器和電纜組件為高密度、近晶片應用提供矮外形、高性能連接。18/9/2024 -
Molex Lever-Activated Terminal BlocksSimplify wire termination, shorten assembly time, and ensure secure power connections.10/9/2024 -
Molex Mini Cool Edge連接器和電纜組件Delivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.19/8/2024 -
Molex Nano-Fit Test PlugsProvides easy access points to help engineers safely gauge parameters such as current and voltage.22/7/2024 -
Molex Multi-Trak I/O連接器Offers 30VDC voltage rating, 10.5A current per power pin, and 0.60mm pitch, conforms to SFF-TA-1033.19/7/2024 -
Molex EXTreme PowerEdge Plus Card Edge ConnectorsProvides high current density in a low-profile housing for efficient power management.16/7/2024 -
Molex Premo-Flex Intermateable FFC JumpersProvides a robust, high-retention cable solution and simplifies design work.15/7/2024 -