onsemi NL17SZS11 Single 3-Input AND Gate
onsemi NL17SZS11 Single 3-Input AND Gate features Schmitt-Triggers in a tiny footprint package (SC-88). Operating within a -55°C to +125°C temperature range, NL17SZS11 is designed for 1.65V to 5.5V VCC (Voltage Common Collector) operation. Inputs and outputs are overvoltage tolerant up to 5.5V. Applications include I/O interfaces, PMBus, cell phones, and automotive.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.7ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- Available in an SC-88 package
- Moisture Sensitivity Level (MSL) 1
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- I/O interfaces and PMBus
- Cell phones
- Automotive
Specifications
- -0.5V to +6.5V maximum DC supply/input voltage range
- -50mA maximum DC I/O current
- ±50mA maximum DC output source/sink current
- ±100mA maximum DC supply current per supply pin or ground pin
- 377°C/W maximum thermal resistance
- 332mW maximum power dissipation in still air at +85°C
- ±100mA maximum latch-up performance
- Maximum ESD withstanding voltage
- >2000V human body model
- >1000V charged device model
- 2.5pF typical I/O capacitance
- 9pF to 11pF typical power dissipation capacitance
- -55°C to +125°C operating temperature range
發佈日期: 2024-02-14
| 更新日期: 2024-02-23