onsemi NL17SG14 High-Speed CMOS Schmitt Inverter
onsemi NL17SG14 MiniGate High-Speed CMOS Schmitt Inverter is an advanced high-speed CMOS Schmitt inverter with an ultra-small footprint. The NL17SG14 input structures provide protection when voltages up to 4.6V are applied. The onsemi NL17SG14 is available in three ultra-small packages (SOT-953, SC-88A, and UDFN6).Features
- 0.9V to 3.6V wide operating VCC range
- High speed of tPD = 3.7ns (typ.) at VCC = 3.0V, CL = 15pF
- Low power dissipation of ICC = 0.5A (max.) at TA = 25°C
- 4.6V overvoltage tolerant (OVT) input pins
- Ultra-small packages
- NLV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
- These are Pb-free and halide-free devices
Pin Assignment/Function Table
發佈日期: 2024-05-14
| 更新日期: 2024-07-02