onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU

onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU is designed for connected smart automotive applications. This ultra-low-power secure MCU is based on the Arm® Cortex®-M33 processor clocked up to 48MHz. The module maximizes energy efficiency and supports the 2Mbps data rates provided by Bluetooth 5.2. It includes specially tailored design features like wettable flank-plated packaging, built-in data encryption, and a higher operating temperature range. The NCV-RSL15 is ideal for vehicle manufacturers that utilize wireless connectivity to reduce the cost and weight of excess cabling, especially as the number of sensors and in-vehicle communication grows.

onsemi NCV-RSL15 Bluetooth 5.2 Secure Wireless MCU addresses security concerns resulting from using more sensors and employs a cybersecurity platform with Arm CryptoCell™-312 for end-to-end product security and Arm TrustZone® to enable secure execution zones.

The NCV-RSL15 helps enable advanced functionality such as smart vehicle access, tire pressure monitoring systems (TPMS), tire monitoring systems (TMS), and seat belt detection.

Features

  • Bluetooth Low Energy 5.2 certified
    • Up to 10 simultaneous connections
    • Long range (coded PHY)
    • 2Mbit PHY (high speed)
    • Angle of arrival (AoA) and angle of departure (AoD)
    • Extended advertising
    • Backward compatibility with previous Bluetooth Low Energy specifications (5.1, 5.0, 4.2, and 4.0)
  • Arm Cortex-M33 processor clocked up to 48MHz
  • Cybersecurity platform with Arm CryptoCell-312 for end-to-end product security with secure boot, root of trust (RoT), lifecycle management, secure key management, and application and data security
  • Arm TrustZone to enable secure execution zones
  • Lead free
  • QFNW40 6mm x 6mm, 0.5P case 484AS

Applications

  • Smart vehicle access
  • TPMS
  • TMS
  • Seat-belt detection

High-Level Block Diagram

onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU

Pin-Out Diagram

onsemi NCV-RSL15 BLUETOOTH® 5.2 Secure Wireless MCU
發佈日期: 2023-03-16 | 更新日期: 2024-02-09