onsemi LFPAK8 Automotive N-Channel Power MOSFETs
onsemi LFPAK8 Automotive N-channel Power MOSFETs are AEC-Q101-qualified, single-power MOSFETs with a small 5mm x 6mm footprint, ideal for compact designs. These devices feature a low drain-to-source on-resistance to minimize conduction losses and low gate charge and capacitance to minimize driver losses. These automotive-grade power MOSFETs are Pb-free, RoHS-compliant, and feature a wide -55°C to +175°C operating temperature range.Features
- Small footprint (5mm x 6mm) for compact designs
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- LFPAK8 package, industry standard
- AEC-Q101 qualified and PPAP capable
- Pb-free and RoHS-compliant
Applications
- Automotive
- Uninterruptible power supplies
- Solar inverters
- Motor drives
Package Outline
View Results ( 3 ) Page
| 零件編號 | 規格書 | Vds - 漏-源擊穿電壓 | Id - C連續漏極電流 | Rds On - 漏-源電阻 | Qg - 閘極充電 | Pd - 功率消耗 |
|---|---|---|---|---|---|---|
| NVMJS1D5N04CLTWG | ![]() |
40 V | 200 A | 1.4 mOhms | 70 nC | 110 W |
| NVMJS2D5N06CLTWG | ![]() |
60 V | 31 A | 2.4 mOhms | 52 nC | 113 W |
| NVMJD020N08HLTWG | ![]() |
80 V | 30 A | 19.5 mOhms | 11.4 nC | 42 W |
發佈日期: 2019-08-30
| 更新日期: 2025-10-06