onsemi AXM0F243 Mini Development Kit (868MHz)
onsemi AXM0F243 Mini Development Kit (DVK-AXM0F243-868-1-GEVK) is a compact, modular demonstration and development kit based on the AXM0F243 System On Chip (SoC). The AXM0F243 SoC combines an Arm® Cortex® M0+ Ultra-low Power Microcontroller with the AX5043 Ultra-low Power RF Transceiver in a single IC package. The DVK-AXM0F243-868-1-GEVK Development Kit is optimized for 868MHz ISM band operation.The AXM0F243 Mini Development Kit (DVK-AXM0F243-868-1-GEVK) includes a USB Debug Adapter, two Mini RF Modules, a USB Cable, a Ribbon Cable, and a SMA Antenna. The included Mini RF Modules are pre-programmed with a wireless demo application. The demo application is a master/slave Tx/Rx demo that can evaluate wireless range in a point-to-point RF connection. The slave, or Rx board, can be connected to a UART on a PC for packet error rate and RSSI information.
One of the Mini RF Modules includes a chip antenna and is battery-powered. The other Mini RF Module is equipped with an SMA connector and is meant to connect to a PC through the USB Debug Adapter.
Documents
Kit Contents
1. Debug Adapter (AXDBG)
2. Mini RF Module with SMA Antenna Connector (DVK-AXM0F243-868-1-SMA-GEVB)
3. Mini RF Module with Chip Antenna and LR44 Battery Holder (DVK-AXM0F243-868-1-ANT-GEVB)
4. Mini USB Cable
5. LR44 Batteries
6. Flat Debug Cable
7. 868Mhz 1/2 Wave SMA Antenna