onsemi SECO-HVDCDC1362-15W15V-GEVB Development Tool

onsemi SECO-HVDCDC1362-15W15V-GEVB Development Tool features a highly efficient and Primary-Side Regulated (PSR) auxiliary power supply for HEV and BEV applications. This board employs the NCV1362 quasi-resonant peak current PSR flyback controller, the 3-lead cost-optimized NVHL160N120SC1 SiC MOSFET, and the FFSD0665B-F085 SiC diode. The SECO-HVDCDC1362-15W15V-GEVB development tool provides a stable 15V output and 15W over 250V to 900V wide input DC voltage range. This development tool includes high efficiency of up to 86%, excellent thermal performance, and electromagnetic compatibility.

Features

  • NCV1362 (automotive) / NCP1362 (industrial) quasi-resonant peak current PSR flyback controller
  • Fully automotive qualified devices
  • Electromagnetic compatibility (EN 55015 limits)
  • High efficiency up to 86%
  • Excellent thermal performance
  • Superior efficiency with SiC devices
  • Reduced bill-of-material and cost-optimized
  • Fully AEC-Q qualified parts
  • Single-layer PCB

Specifications

  • 250VDC to 900VDC input voltage range
  • 15W output power
  • 15VDC output voltage
  • 1A total output current
  • 50kHz switching frequency

Applications

  • HEV and EV vehicles auxiliary power supplies
  • Automotive powertrain systems
  • EV charging and DC-DC conversion
  • Industrial DC-DC conversion and solar inverts

Block Diagram

Block Diagram - onsemi SECO-HVDCDC1362-15W15V-GEVB Development Tool
發佈日期: 2021-05-28 | 更新日期: 2022-03-11