onsemi SECO-1KW-MCTRL-GEVB Evaluation Board

onsemi SECO-1KW-MCTRL-GEVB Evaluation Board is a complete reference design for three-phase motor drives that feature an NFAQ1060L36T Intelligent Power Module (IPM). This evaluation board features a 230VAC input voltage and delivers up to 850W. The SECO-1KW-MCTRL-GEVB evaluation board includes EMC filtering, a rectification stage, an interleaved two-channel PFC, auxiliary power supplies, a three-phase inverter, measurement, and protection. Typical applications include white goods (washing machines), industrial fans, automation, and motor control.

Features

  • 850W IPM three-phase motor driver
  • 230VAC input voltage at ±15% VRMS
  • Compatible with PMSM, BLDC, and ACIM three-phase motors
  • DIP/6 IPM NFAQ1060L36T three-phase/10A with integrated gate drivers
  • Cross-conduction, overcurrent, and thermal protection embedded in DIPS6 module
  • Plug-in connector interface for MCU cards (Arduino Due footprint)
  • Voltage/frequency control strategy implemented 
  • Push-pull output comparator implemented in the trip protection system

Applications

  • White goods (washing machines)
  • Industrial fans
  • Industrial automation
  • Industrial motor control
發佈日期: 2020-02-26 | 更新日期: 2024-05-22