Omron Electronics G9ED DC Power Relays
Omron Electronics G9ED DC Power Relays are designed for automotive applications and are capable of interrupting high-voltage and high-current loads. These relays are 150A, 1 Form A type relays with compact size (73mm x 36mm x 67.2mm) and are available in 12VDC and 24VDC models. The G9ED relays consist of switching and driving sections that are gas-injected and hermetically sealed. The sealed construction achieves no arc space, saves space, and helps to ensure safe applications. These relays are also available in both screw terminal and lead wire coil termination.Features
- 73mm x 36mm x 67.2mm compact size
- Capable of interrupting high-voltage and high-current loads
- Available in 12VDC and 24VDC models
- Switching and driving sections that are gas-injected and hermetically sealed
- No arc space
Specifications
- 30mΩ or less contact resistance
- 0.1V or less contact voltage drop
- 50ms or less operating time
- 30ms or less release time
- 1000MΩ or more insulation resistance
- 1A minimum load current
- -40°C to 85°C ambient temperature range
View Results ( 2 ) Page
| 零件編號 | 線圈電壓 | 繼電器觸點形式 | 觸點額定電流 | 線圈終端 | 線圈電阻 | 線圈電流 |
|---|---|---|---|---|---|---|
| G9ED-1-AQ-DC24 | 24 VDC | 1 Form A (SPST-NO) | 150 A | Wire Leads | 144 Ohms | 167 mA |
| G9ED-1-B-AQ-DC12 | 12 VDC | 1 Form A (SPST-NO) | 150 A | Screw | 36 Ohms | 333 mA |
發佈日期: 2012-10-10
| 更新日期: 2022-03-11